




DC2973A | |
|---|---|
DigiKey Part Number | 505-DC2973A-ND |
Manufacturer | |
Manufacturer Product Number | DC2973A |
Description | EVAL BOARD FOR LTC3337 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3337 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC3337 |
Packaging Bulk | Primary Attributes 1.8V ~ 5.5V Input Voltage |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s), Cable(s) |
Function Battery Monitor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 965,76000 Kč | 2 965,76 Kč |
| Unit Price without VAT: | 2 965,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 588,56960 Kč |





