


LTC3337ERC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3337ERC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3337ERC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3337ERC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3337ERC#TRMPBF |
Description | PRIMARY BAT SOH MONITOR & PREC C |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 12-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3337ERC#TRMPBF Models |
Category | Interface I2C |
Mfr | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-WFQFN Exposed Pad, CSP |
Function Battery Monitor | Supplier Device Package 12-LFCSP (2x2) |
Number of Cells 1 | Base Product Number |
Fault Protection Over Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 90,71100 Kč | 907,11 Kč |
| 25 | 83,71480 Kč | 2 092,87 Kč |
| 100 | 76,03170 Kč | 7 603,17 Kč |
| 250 | 72,92856 Kč | 18 232,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 70,16020 Kč | 35 080,10 Kč |
| 1 000 | 68,34282 Kč | 68 342,82 Kč |
| 1 500 | 67,43228 Kč | 101 148,42 Kč |
| 2 500 | 66,42423 Kč | 166 060,57 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |




