
ME310G1W107T081200 | |
|---|---|
DigiKey Part Number | 943-ME310G1W107T081200-ND |
Manufacturer | |
Manufacturer Product Number | ME310G1W107T081200 |
Description | MODULE LTE CAT-M NB-IOT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 1Mbps | |
Power - Output | 21dBm | |
Sensitivity | - | |
Serial Interfaces | I2C, SIM, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.6V ~ 4.2V, 3.2V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 94-BLGA Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,94000 Kč | 469,94 Kč |
| 10 | 409,71300 Kč | 4 097,13 Kč |
| 25 | 388,84920 Kč | 9 721,23 Kč |
| 100 | 360,24800 Kč | 36 024,80 Kč |
| 250 | 343,14176 Kč | 85 785,44 Kč |
| 500 | 331,07420 Kč | 165 537,10 Kč |
| Unit Price without VAT: | 469,94000 Kč |
|---|---|
| Unit Price with VAT: | 568,62740 Kč |









