New Product
Cellular, Navigation BeiDou, CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, LTE Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cellular, Navigation BeiDou, CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, LTE Transceiver Module Antenna Not Included Surface Mount
144-BELGA Module

ME910G1W107T080100

DigiKey Part Number
943-ME910G1W107T080100-ND
Manufacturer
Manufacturer Product Number
ME910G1W107T080100
Description
MODULE LTE CAT-1 WW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, LTE Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
1Mbps
Power - Output
21dBm
Sensitivity
-
Serial Interfaces
I2C, SIM, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.6V ~ 4.2V, 3.2V ~ 4.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
144-BELGA Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1489,04000 Kč489,04 Kč
10426,51100 Kč4 265,11 Kč
25404,84160 Kč10 121,04 Kč
100375,12510 Kč37 512,51 Kč
250357,35068 Kč89 337,67 Kč
500344,81530 Kč172 407,65 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:489,04000 Kč
Unit Price with VAT:591,73840 Kč