


ME910G1WW07T080400 | |
|---|---|
DigiKey Part Number | 943-ME910G1WW07T080400-ND |
Manufacturer | |
Manufacturer Product Number | ME910G1WW07T080400 |
Description | MODULE LTE CAT-1 WW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, CDMA, Galileo, GLONASS, GNSS, GPS, GSM, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 1Mbps | |
Power - Output | 33dBm | |
Sensitivity | - | |
Serial Interfaces | I2C, SIM, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.6V ~ 4.2V, 3.2V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 144-BELGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,36000 Kč | 550,36 Kč |
| 10 | 480,30800 Kč | 4 803,08 Kč |
| 25 | 456,04280 Kč | 11 401,07 Kč |
| 100 | 422,77160 Kč | 42 277,16 Kč |
| 250 | 402,87016 Kč | 100 717,54 Kč |
| 500 | 388,83634 Kč | 194 418,17 Kč |
| Unit Price without VAT: | 550,36000 Kč |
|---|---|
| Unit Price with VAT: | 665,93560 Kč |





