
3990251896 | |
|---|---|
DigiKey Part Number | 943-3990251896-ND |
Manufacturer | |
Manufacturer Product Number | 3990251896 |
Description | ME910G1-W1 LTE CAT M1 BOARD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ME910G1-W1 - Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ME910G1-W1 | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 149,70000 Kč | 3 149,70 Kč |
| Unit Price without VAT: | 3 149,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 811,13700 Kč |


