


ME910G1W305T060100 | |
|---|---|
DigiKey Part Number | 943-ME910G1W305T060100-ND |
Manufacturer | |
Manufacturer Product Number | ME910G1W305T060100 |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 1Mbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | I2C, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 144-BELGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,26000 Kč | 607,26 Kč |
| 10 | 552,01600 Kč | 5 520,16 Kč |
| 100 | 506,02450 Kč | 50 602,45 Kč |
| Unit Price without VAT: | 607,26000 Kč |
|---|---|
| Unit Price with VAT: | 734,78460 Kč |




