Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE910C1EX07T081100

DigiKey Part Number
943-LE910C1EX07T081100-ND
Manufacturer
Manufacturer Product Number
LE910C1EX07T081100
Description
LE910C1-EUX 25.30.228
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Transceiver Module Antenna Not Included Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
150Mbps
Power - Output
23dBm
Sensitivity
-
Serial Interfaces
I2C, PCM, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.4V ~ 4.2V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
181-ELGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
Last Time Buy Date: 30.06.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1950,16000 Kč950,16 Kč
10832,00400 Kč8 320,04 Kč
25791,08720 Kč19 777,18 Kč
100735,00770 Kč73 500,77 Kč
250701,48440 Kč175 371,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:950,16000 Kč
Unit Price with VAT:1 149,69360 Kč