New Product
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, LTE Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME310G1W307T080100

DigiKey Part Number
943-ME310G1W307T080100-ND
Manufacturer
Manufacturer Product Number
ME310G1W307T080100
Description
MODULE LTE CAT-M NB-IOT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, LTE Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
1Mbps
Power - Output
23dBm
Sensitivity
-
Serial Interfaces
I2C, SIM, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.6V ~ 4.2V, 3.2V ~ 4.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
94-BLGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1478,54000 Kč478,54 Kč
10417,25100 Kč4 172,51 Kč
25396,03920 Kč9 900,98 Kč
100366,93380 Kč36 693,38 Kč
250349,52768 Kč87 381,92 Kč
500337,24846 Kč168 624,23 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:478,54000 Kč
Unit Price with VAT:579,03340 Kč