
M830120-02 | |
|---|---|
DigiKey Part Number | 478-M830120-02-ND |
Manufacturer | |
Manufacturer Product Number | M830120-02 |
Description | EVAL BOARD FOR M830120 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M830120 - Antenna 1.176GHz, 1.227GHz, 1.278GHz, 1.575GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer KYOCERA AVX | Utilized IC / Part M830120 |
Packaging Box | RF Frequency 1.176GHz, 1.227GHz, 1.278GHz, 1.575GHz |
Part Status Active | Function Antenna |
Type Antenna | Base Product Number |
Frequency 1.176GHz, 1.227GHz, 1.278GHz, 1.575GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,72000 Kč | 574,72 Kč |
| 10 | 501,64200 Kč | 5 016,42 Kč |
| 25 | 476,30200 Kč | 11 907,55 Kč |
| 100 | 441,55430 Kč | 44 155,43 Kč |
| 250 | 420,77304 Kč | 105 193,26 Kč |
| 500 | 406,11980 Kč | 203 059,90 Kč |
| Unit Price without VAT: | 574,72000 Kč |
|---|---|
| Unit Price with VAT: | 695,41120 Kč |


