Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



KGM15AR71H103KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H103KTTR-ND - Tape & Reel (TR) 478-KGM15AR71H103KTCT-ND - Cut Tape (CT) 478-KGM15AR71H103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H103KT |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H103KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 50 | 0,41160 Kč | 20,58 Kč |
| 100 | 0,34860 Kč | 34,86 Kč |
| 500 | 0,24736 Kč | 123,68 Kč |
| 1 000 | 0,21607 Kč | 216,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16956 Kč | 678,24 Kč |
| 8 000 | 0,15237 Kč | 1 218,96 Kč |
| 12 000 | 0,14378 Kč | 1 725,36 Kč |
| 20 000 | 0,13428 Kč | 2 685,60 Kč |
| 28 000 | 0,12873 Kč | 3 604,44 Kč |
| 40 000 | 0,12340 Kč | 4 936,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









