



C0603C103K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C103K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C103K5RACTUCT-ND - Cut Tape (CT) 399-C0603C103K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K5RACTU |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C103J5RAC7411 | KEMET | 149 499 | 399-C0603C103J5RAC7411CT-ND | 0,09000 Kč | Upgrade |
| C0603C103J5JACTU | KEMET | 5 | 399-13384-1-ND | 0,22000 Kč | Similar |
| VJ0603Y103KXAAC | Vishay Vitramon | 532 | 720-1376-1-ND | 0,19000 Kč | Direct |
| CC0603JRX7R9BB103 | YAGEO | 51 188 | 311-1778-1-ND | 0,09000 Kč | Upgrade |
| CC0603KRX7R0BB103 | YAGEO | 149 523 | 311-1788-1-ND | 0,09000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,00100 Kč | 10,01 Kč |
| 50 | 0,68820 Kč | 34,41 Kč |
| 100 | 0,59230 Kč | 59,23 Kč |
| 500 | 0,43004 Kč | 215,02 Kč |
| 1 000 | 0,38040 Kč | 380,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29161 Kč | 1 166,44 Kč |
| 8 000 | 0,26547 Kč | 2 123,76 Kč |
| 12 000 | 0,25239 Kč | 3 028,68 Kč |
| 20 000 | 0,23791 Kč | 4 758,20 Kč |
| 28 000 | 0,22945 Kč | 6 424,60 Kč |
| 40 000 | 0,22131 Kč | 8 852,40 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


