
VJ0603Y103KXAAC | |
|---|---|
DigiKey Part Number | 720-1376-2-ND - Tape & Reel (TR) 720-1376-1-ND - Cut Tape (CT) 720-1376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103KXAAC |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 50 | 1,90660 Kč | 95,33 Kč |
| 100 | 1,67560 Kč | 167,56 Kč |
| 500 | 1,28424 Kč | 642,12 Kč |
| 1 000 | 1,16350 Kč | 1 163,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,98292 Kč | 3 931,68 Kč |
| 8 000 | 0,91593 Kč | 7 327,44 Kč |
| 12 000 | 0,88237 Kč | 10 588,44 Kč |
| 20 000 | 0,84520 Kč | 16 904,00 Kč |
| 28 000 | 0,82347 Kč | 23 057,16 Kč |
| 40 000 | 0,80258 Kč | 32 103,20 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

