


C0603C103J5JACTU | |
|---|---|
DigiKey Part Number | 399-13384-2-ND - Tape & Reel (TR) 399-13384-1-ND - Cut Tape (CT) 399-13384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103J5JACTU |
Description | CAP CER 10000PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1887U1H103JA01D | Murata Electronics | 4 418 | 490-6394-1-ND | 5,67000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 50 | 2,30560 Kč | 115,28 Kč |
| 100 | 2,03260 Kč | 203,26 Kč |
| 500 | 1,57318 Kč | 786,59 Kč |
| 1 000 | 1,43143 Kč | 1 431,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,21962 Kč | 4 878,48 Kč |
| 8 000 | 1,14093 Kč | 9 127,44 Kč |
| 12 000 | 1,10154 Kč | 13 218,48 Kč |
| 20 000 | 1,05791 Kč | 21 158,20 Kč |
| 28 000 | 1,03239 Kč | 28 906,92 Kč |
| 40 000 | 1,00786 Kč | 40 314,40 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


