10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A103KM

DigiKey Part Number
478-KGM15AR72A103KMTR-ND - Tape & Reel (TR)
478-KGM15AR72A103KMCT-ND - Cut Tape (CT)
478-KGM15AR72A103KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A103KM
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A103KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 873
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,17600 Kč11,76 Kč
500,63840 Kč31,92 Kč
1000,51870 Kč51,87 Kč
5000,37124 Kč185,62 Kč
1 0000,29166 Kč291,66 Kč
2 5000,26508 Kč662,70 Kč
5 0000,24391 Kč1 219,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,22686 Kč3 402,90 Kč
30 0000,20973 Kč6 291,90 Kč
45 0000,20116 Kč9 052,20 Kč
75 0000,19166 Kč14 374,50 Kč
105 0000,18611 Kč19 541,55 Kč
150 0000,18077 Kč27 115,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč