10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B103KB8NFNC

DigiKey Part Number
1276-1922-2-ND - Tape & Reel (TR)
1276-1922-1-ND - Cut Tape (CT)
1276-1922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B103KB8NFNC
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B103KB8NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
500,43260 Kč21,63 Kč
1000,36960 Kč36,96 Kč
5000,26164 Kč130,82 Kč
1 0000,22888 Kč228,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,17985 Kč719,40 Kč
8 0000,16176 Kč1 294,08 Kč
12 0000,15271 Kč1 832,52 Kč
20 0000,14268 Kč2 853,60 Kč
28 0000,13683 Kč3 831,24 Kč
40 0000,13121 Kč5 248,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč