



CC0603KRX7R9BB103 | |
|---|---|
DigiKey Part Number | 311-1085-2-ND - Tape & Reel (TR) 311-1085-1-ND - Cut Tape (CT) 311-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JRX7R9BB103 | YAGEO | 51 748 | 311-1778-1-ND | 2,10000 Kč | Upgrade |
| CC0603KRX7R0BB103 | YAGEO | 76 826 | 311-1788-1-ND | 2,10000 Kč | Upgrade |
| CC0603JRNPO9BN103 | YAGEO | 12 801 | 311-3960-1-ND | 10,50000 Kč | Similar |
| 0603B103K500CT | Walsin Technology Corporation | 4 721 213 | 1292-1386-1-ND | 2,10000 Kč | Direct |
| VJ0603Y103KXAAC | Vishay Vitramon | 52 922 | 720-1376-1-ND | 4,62000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 50 | 0,42420 Kč | 21,21 Kč |
| 100 | 0,36120 Kč | 36,12 Kč |
| 500 | 0,25618 Kč | 128,09 Kč |
| 1 000 | 0,22405 Kč | 224,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16762 Kč | 670,48 Kč |
| 8 000 | 0,15074 Kč | 1 205,92 Kč |
| 12 000 | 0,14231 Kč | 1 707,72 Kč |
| 20 000 | 0,13297 Kč | 2 659,40 Kč |
| 28 000 | 0,12751 Kč | 3 570,28 Kč |
| 40 000 | 0,12227 Kč | 4 890,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


