KGM05ACG1H101GH is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 38 717
Unit Price: 11,34000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 381 879
Unit Price: 3,15000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 1 016 219
Unit Price: 2,10000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 8,29839 Kč
Datasheet

Upgrade


KEMET
In Stock: 271 382
Unit Price: 28,98000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 12,86128 Kč
Datasheet

Upgrade


KEMET
In Stock: 11 128
Unit Price: 19,95000 Kč
Datasheet

Upgrade


TDK
In Stock: 52 994
Unit Price: 8,40000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 366 860
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 89 349
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 383 638
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,50363 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 9 600
Unit Price: 17,85000 Kč
Datasheet
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H101GH

DigiKey Part Number
478-KGM05ACG1H101GHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H101GHCT-ND - Cut Tape (CT)
478-KGM05ACG1H101GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H101GH
Description
CAP CER 100PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H101GH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1H100GHKYOCERA AVX38 717478-KGM05ACG1H100GHCT-ND11,34000 KčDirect
KGM05ACG1H101FHKYOCERA AVX381 879478-KGM05ACG1H101FHCT-ND3,15000 KčUpgrade
GRM1555C1H101GA01DMurata Electronics1 016 219490-6188-1-ND2,10000 KčDirect
C0402C101F1GACKEMET0C0402C101F1GAC-ND8,29839 KčUpgrade
C0402C101F5GACTUKEMET271 382399-14154-1-ND28,98000 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
103,94800 Kč39,48 Kč
502,88100 Kč144,05 Kč
1002,55550 Kč255,55 Kč
5002,00236 Kč1 001,18 Kč
1 0001,83208 Kč1 832,08 Kč
2 5001,65238 Kč4 130,95 Kč
5 0001,54415 Kč7 720,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,45512 Kč14 551,20 Kč
20 0001,38183 Kč27 636,60 Kč
30 0001,34513 Kč40 353,90 Kč
50 0001,30444 Kč65 222,00 Kč
70 0001,28065 Kč89 645,50 Kč
100 0001,25777 Kč125 777,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč