
0402N101G500CT | |
|---|---|
DigiKey Part Number | 1292-1241-2-ND - Tape & Reel (TR) 1292-1241-1-ND - Cut Tape (CT) 1292-1241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N101G500CT |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N101G500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 50 | 0,39480 Kč | 19,74 Kč |
| 100 | 0,33390 Kč | 33,39 Kč |
| 500 | 0,23602 Kč | 118,01 Kč |
| 1 000 | 0,20620 Kč | 206,20 Kč |
| 2 500 | 0,17462 Kč | 436,55 Kč |
| 5 000 | 0,15568 Kč | 778,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14016 Kč | 1 401,60 Kč |
| 20 000 | 0,12743 Kč | 2 548,60 Kč |
| 30 000 | 0,12105 Kč | 3 631,50 Kč |
| 50 000 | 0,11399 Kč | 5 699,50 Kč |
| 70 000 | 0,10987 Kč | 7 690,90 Kč |
| 100 000 | 0,10591 Kč | 10 591,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

