
KGM05ACG1H101FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H101FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H101FHCT-ND - Cut Tape (CT) 478-KGM05ACG1H101FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H101FH |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H101FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 50 | 1,20940 Kč | 60,47 Kč |
| 100 | 1,05200 Kč | 105,20 Kč |
| 500 | 0,78658 Kč | 393,29 Kč |
| 1 000 | 0,70532 Kč | 705,32 Kč |
| 2 500 | 0,61961 Kč | 1 549,03 Kč |
| 5 000 | 0,56804 Kč | 2 840,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,52566 Kč | 5 256,60 Kč |
| 20 000 | 0,49081 Kč | 9 816,20 Kč |
| 30 000 | 0,47335 Kč | 14 200,50 Kč |
| 50 000 | 0,45401 Kč | 22 700,50 Kč |
| 70 000 | 0,44271 Kč | 30 989,70 Kč |
| 100 000 | 0,43183 Kč | 43 183,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

