
GRM1555C1H101FA01J | |
|---|---|
DigiKey Part Number | 490-7753-2-ND - Tape & Reel (TR) 490-7753-1-ND - Cut Tape (CT) 490-7753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H101FA01J |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H101FA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H101FH | KYOCERA AVX | 381 879 | 478-KGM05ACG1H101FHCT-ND | 1,40000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 50 | 0,71820 Kč | 35,91 Kč |
| 100 | 0,61730 Kč | 61,73 Kč |
| 500 | 0,45020 Kč | 225,10 Kč |
| 1 000 | 0,39833 Kč | 398,33 Kč |
| 2 500 | 0,34412 Kč | 860,30 Kč |
| 5 000 | 0,31153 Kč | 1 557,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,23258 Kč | 11 629,00 Kč |
| 100 000 | 0,21898 Kč | 21 898,00 Kč |
| 150 000 | 0,21216 Kč | 31 824,00 Kč |
| 250 000 | 0,20461 Kč | 51 152,50 Kč |
| 350 000 | 0,20020 Kč | 70 070,00 Kč |
| 500 000 | 0,19595 Kč | 97 975,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

