
GRM1555C1H101GA01D | |
|---|---|
DigiKey Part Number | 490-6188-2-ND - Tape & Reel (TR) 490-6188-1-ND - Cut Tape (CT) 490-6188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H101GA01D |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H101GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 50 | 0,55020 Kč | 27,51 Kč |
| 100 | 0,46830 Kč | 46,83 Kč |
| 500 | 0,33680 Kč | 168,40 Kč |
| 1 000 | 0,29607 Kč | 296,07 Kč |
| 2 500 | 0,25357 Kč | 633,93 Kč |
| 5 000 | 0,22795 Kč | 1 139,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20106 Kč | 2 010,60 Kč |
| 20 000 | 0,18428 Kč | 3 685,60 Kč |
| 30 000 | 0,17589 Kč | 5 276,70 Kč |
| 50 000 | 0,16660 Kč | 8 330,00 Kč |
| 70 000 | 0,16117 Kč | 11 281,90 Kč |
| 100 000 | 0,15595 Kč | 15 595,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

