


C1005C0G1H101F050BA | |
|---|---|
DigiKey Part Number | 445-5362-2-ND - Tape & Reel (TR) 445-5362-1-ND - Cut Tape (CT) 445-5362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H101F050BA |
Description | CAP CER 100PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H101F050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 50 | 3,72500 Kč | 186,25 Kč |
| 100 | 3,31980 Kč | 331,98 Kč |
| 500 | 2,63692 Kč | 1 318,46 Kč |
| 1 000 | 2,42569 Kč | 2 425,69 Kč |
| 2 500 | 2,20303 Kč | 5 507,57 Kč |
| 5 000 | 2,06889 Kč | 10 344,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,90255 Kč | 19 025,50 Kč |
| 20 000 | 1,81429 Kč | 36 285,80 Kč |
| 30 000 | 1,77007 Kč | 53 102,10 Kč |
| 50 000 | 1,72106 Kč | 86 053,00 Kč |
| 70 000 | 1,69240 Kč | 118 468,00 Kč |
| 100 000 | 1,66483 Kč | 166 483,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

