Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C101G5GAC3121 | |
|---|---|
DigiKey Part Number | 399-C0402C101G5GAC3121TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C101G5GAC3121 |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C101G5GACAUTO | KEMET | 9 600 | 399-C0402C101G5GACAUTOCT-ND | 17,85000 Kč | Parametric Equivalent |
| C0402C101G5GACTU | KEMET | 21 039 | 399-C0402C101G5GACTUCT-ND | 17,43000 Kč | Parametric Equivalent |
| C1005C0G1H101G050BA | TDK | 3 433 | 445-5365-1-ND | 7,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,50363 Kč | 45 036,30 Kč |
| Unit Price without VAT: | 4,50363 Kč |
|---|---|
| Unit Price with VAT: | 5,44939 Kč |



