Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05ACG1E2R7CH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E2R7CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E2R7CH |
Description | CAP CER 2.7PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E2R7CH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1E2R7BH | KYOCERA AVX | 20 589 | 478-KGM05ACG1E2R7BHCT-ND | 5,88000 Kč | Upgrade |
| KGM05ACG1H2R7BH | KYOCERA AVX | 86 052 | 478-KGM05ACG1H2R7BHCT-ND | 4,20000 Kč | Upgrade |
| KGM05ACG1H2R7CH | KYOCERA AVX | 19 611 | 478-KGM05ACG1H2R7CHCT-ND | 3,15000 Kč | Upgrade |
| C0402C279C5GACTU | KEMET | 45 727 | 399-C0402C279C5GACTUCT-ND | 2,10000 Kč | Upgrade |
| CC0402CRNPO9BN2R7 | YAGEO | 99 901 | 311-1005-1-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,10313 Kč | 11 031,30 Kč |
| Unit Price without VAT: | 1,10313 Kč |
|---|---|
| Unit Price with VAT: | 1,33479 Kč |










