Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N2R7C250CT | |
|---|---|
DigiKey Part Number | 1292-0402N2R7C250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N2R7C250CT |
Description | CAP CER 2.7PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N2R7C250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C279C3GACAUTO | KEMET | 0 | 399-C0402C279C3GACAUTOTR-ND | 1,47133 Kč | Parametric Equivalent |
| C0402C279C3GACTU | KEMET | 2 955 | 399-C0402C279C3GACTUCT-ND | 6,72000 Kč | Parametric Equivalent |
| C0402T279C3GCLTU | KEMET | 0 | 399-C0402T279C3GCLTUTR-ND | 6,27135 Kč | Parametric Equivalent |
| CBR04C279C3GAC | KEMET | 0 | 399-CBR04C279C3GACTR-ND | 0,35390 Kč | Parametric Equivalent |
| GMC04CG2R7C25NT | Cal-Chip Electronics, Inc. | 9 900 | 4713-GMC04CG2R7C25NTCT-ND | 6,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02446 Kč | 244,60 Kč |
| Unit Price without VAT: | 0,02446 Kč |
|---|---|
| Unit Price with VAT: | 0,02960 Kč |







