2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CG2R7CV-F

DigiKey Part Number
587-3178-2-ND - Tape & Reel (TR)
587-3178-1-ND - Cut Tape (CT)
587-3178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CG2R7CV-F
Description
CAP CER 2.7PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CG2R7CV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C279C5GACTUKEMET45 727399-C0402C279C5GACTUCT-ND2,10000 KčDirect
CC0402CRNPO9BN2R7YAGEO99 901311-1005-1-ND2,10000 KčDirect
KGM05ACG1H2R7CHKYOCERA AVX19 611478-KGM05ACG1H2R7CHCT-ND3,15000 KčDirect
GRM1555C2A2R7CA01DMurata Electronics24 410490-GRM1555C2A2R7CA01DCT-ND2,10000 KčUpgrade
In-Stock: 592
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,67200 Kč6,72 Kč
500,45360 Kč22,68 Kč
1000,38850 Kč38,85 Kč
5000,27592 Kč137,96 Kč
1 0000,24148 Kč241,48 Kč
2 5000,20553 Kč513,82 Kč
5 0000,18394 Kč919,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,16620 Kč1 662,00 Kč
20 0000,15165 Kč3 033,00 Kč
30 0000,14437 Kč4 331,10 Kč
50 0000,13630 Kč6 815,00 Kč
70 0000,13159 Kč9 211,30 Kč
100 0000,12706 Kč12 706,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč