
GRM1555C2A2R7CA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C2A2R7CA01DTR-ND - Tape & Reel (TR) 490-GRM1555C2A2R7CA01DCT-ND - Cut Tape (CT) 490-GRM1555C2A2R7CA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A2R7CA01D |
Description | CAP CER 2.7PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A2R7CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,48300 Kč | 4,83 Kč |
| 50 | 0,31500 Kč | 15,75 Kč |
| 100 | 0,26880 Kč | 26,88 Kč |
| 500 | 0,18730 Kč | 93,65 Kč |
| 1 000 | 0,16273 Kč | 162,73 Kč |
| 2 500 | 0,13682 Kč | 342,05 Kč |
| 5 000 | 0,12133 Kč | 606,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10554 Kč | 1 055,40 Kč |
| 20 000 | 0,09542 Kč | 1 908,40 Kč |
| 30 000 | 0,09035 Kč | 2 710,50 Kč |
| 50 000 | 0,08475 Kč | 4 237,50 Kč |
| 70 000 | 0,08148 Kč | 5 703,60 Kč |
| 100 000 | 0,07833 Kč | 7 833,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

