
C0402C279C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C279C5GACTUTR-ND - Tape & Reel (TR) 399-C0402C279C5GACTUCT-ND - Cut Tape (CT) 399-C0402C279C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C279C5GACTU |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C279C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402CRNPO9BN2R7 | YAGEO | 99 901 | 311-1005-1-ND | 2,10000 Kč | Direct |
| GRM1555C1H2R7CA01D | Murata Electronics | 725 211 | 490-5934-1-ND | 2,10000 Kč | Direct |
| GRM1555C2A2R7CA01D | Murata Electronics | 24 410 | 490-GRM1555C2A2R7CA01DCT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 50 | 0,78540 Kč | 39,27 Kč |
| 100 | 0,67610 Kč | 67,61 Kč |
| 500 | 0,49514 Kč | 247,57 Kč |
| 1 000 | 0,43907 Kč | 439,07 Kč |
| 2 500 | 0,38032 Kč | 950,80 Kč |
| 5 000 | 0,34504 Kč | 1 725,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31600 Kč | 3 160,00 Kč |
| 20 000 | 0,29215 Kč | 5 843,00 Kč |
| 30 000 | 0,28021 Kč | 8 406,30 Kč |
| 50 000 | 0,26699 Kč | 13 349,50 Kč |
| 70 000 | 0,25926 Kč | 18 148,20 Kč |
| 100 000 | 0,25182 Kč | 25 182,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

