
GRM1555C1H2R7CA01D | |
|---|---|
DigiKey Part Number | 490-5934-2-ND - Tape & Reel (TR) 490-5934-1-ND - Cut Tape (CT) 490-5934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H2R7CA01D |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H2R7CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 50 | 0,41580 Kč | 20,79 Kč |
| 100 | 0,35280 Kč | 35,28 Kč |
| 500 | 0,24946 Kč | 124,73 Kč |
| 1 000 | 0,21796 Kč | 217,96 Kč |
| 2 500 | 0,18504 Kč | 462,60 Kč |
| 5 000 | 0,16521 Kč | 826,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14468 Kč | 1 446,80 Kč |
| 20 000 | 0,13170 Kč | 2 634,00 Kč |
| 30 000 | 0,12520 Kč | 3 756,00 Kč |
| 50 000 | 0,11801 Kč | 5 900,50 Kč |
| 70 000 | 0,11381 Kč | 7 966,70 Kč |
| 100 000 | 0,10977 Kč | 10 977,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

