Direct
Direct
Direct
Upgrade

CL05C2R7CB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1680-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05C2R7CB5NNNC |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C2R7CB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H2R7CA01D | Murata Electronics | 725 211 | 490-5934-1-ND | 2,10000 Kč | Direct |
| UMK105CG2R7CV-F | Taiyo Yuden | 592 | 587-3178-1-ND | 2,10000 Kč | Direct |
| VJ0402A2R7CXACW1BC | Vishay Vitramon | 0 | BC1191TR-ND | 0,33402 Kč | Direct |
| GRM1555C2A2R7CA01D | Murata Electronics | 24 410 | 490-GRM1555C2A2R7CA01DCT-ND | 2,10000 Kč | Upgrade |




