10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Kyocera 5861 Series Board to Board connector 0.35mm Pitch

145861010024829+

DigiKey Part Number
478-145861010024829+TR-ND - Tape & Reel (TR)
478-145861010024829+CT-ND - Cut Tape (CT)
478-145861010024829+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
145861010024829+
Description
PLUG - 0.35MM PITCH - 10 POS 0.6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
10
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.019" (0.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,74000 Kč10,74 Kč
109,07300 Kč90,73 Kč
1007,71480 Kč771,48 Kč
5006,88588 Kč3 442,94 Kč
1 0006,55686 Kč6 556,86 Kč
5 0005,85278 Kč29 263,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0004,73625 Kč71 043,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,74000 Kč
Unit Price with VAT:12,99540 Kč