Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

06035A102FA12A | |
|---|---|
DigiKey Part Number | 06035A102FA12A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035A102FA12A |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A102FA12A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603N102F500CT | Walsin Technology Corporation | 0 | 1292-1475-1-ND | 2,29000 Kč | Direct |
| C0603C102F5GACTU | KEMET | 40 221 | 399-C0603C102F5GACTUCT-ND | 26,28000 Kč | Direct |
| C1608C0G1H102F080AA | TDK | 6 994 | 445-5371-1-ND | 17,94000 Kč | Direct |
| CC0603FPNPO9BN102 | YAGEO | 88 242 | 13-CC0603FPNPO9BN102CT-ND | 4,80000 Kč | Direct |
| CC0603FRNPO9BN102 | YAGEO | 6 907 | 311-1743-1-ND | 4,80000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,80586 Kč | 43 223,44 Kč |
| Unit Price without VAT: | 10,80586 Kč |
|---|---|
| Unit Price with VAT: | 13,07509 Kč |






