1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603FRNPO9BN102

DigiKey Part Number
311-1743-2-ND - Tape & Reel (TR)
311-1743-1-ND - Cut Tape (CT)
311-1743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603FRNPO9BN102
Description
CAP CER 1000PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603FRNPO9BN102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603FPNPO9BN102YAGEO88 24213-CC0603FPNPO9BN102CT-ND4,80000 KčParametric Equivalent
GMC10CG102F50NTCal-Chip Electronics, Inc.16 4054713-GMC10CG102F50NTCT-ND6,05000 KčParametric Equivalent
In-Stock: 6 907
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
102,75300 Kč27,53 Kč
501,96880 Kč98,44 Kč
1001,73100 Kč173,10 Kč
5001,32892 Kč664,46 Kč
1 0001,20503 Kč1 205,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,97119 Kč3 884,76 Kč
8 0000,90570 Kč7 245,60 Kč
12 0000,87292 Kč10 475,04 Kč
20 0000,83660 Kč16 732,00 Kč
28 0000,81536 Kč22 830,08 Kč
40 0000,79494 Kč31 797,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80000 Kč
Unit Price with VAT:5,80800 Kč