
CC0603FPNPO9BN102 | |
|---|---|
DigiKey Part Number | 13-CC0603FPNPO9BN102TR-ND - Tape & Reel (TR) 13-CC0603FPNPO9BN102CT-ND - Cut Tape (CT) 13-CC0603FPNPO9BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FPNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FPNPO9BN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,75300 Kč | 27,53 Kč |
| 50 | 1,96880 Kč | 98,44 Kč |
| 100 | 1,73100 Kč | 173,10 Kč |
| 500 | 1,32892 Kč | 664,46 Kč |
| 1 000 | 1,20503 Kč | 1 205,03 Kč |
| 2 500 | 1,07464 Kč | 2 686,60 Kč |
| 5 000 | 0,99614 Kč | 4 980,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,85641 Kč | 12 846,15 Kč |
| 30 000 | 0,81125 Kč | 24 337,50 Kč |
| 45 000 | 0,78863 Kč | 35 488,35 Kč |
| 75 000 | 0,76357 Kč | 57 267,75 Kč |
| 105 000 | 0,74891 Kč | 78 635,55 Kč |
| 150 000 | 0,73481 Kč | 110 221,50 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

