
VJ0603A102FXACW1BC | |
|---|---|
DigiKey Part Number | 720-1650-2-ND - Tape & Reel (TR) 720-1650-1-ND - Cut Tape (CT) 720-1650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A102FXACW1BC |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A102FXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 50 | 2,99440 Kč | 149,72 Kč |
| 100 | 2,65620 Kč | 265,62 Kč |
| 500 | 2,08426 Kč | 1 042,13 Kč |
| 1 000 | 1,90830 Kč | 1 908,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,64430 Kč | 6 577,20 Kč |
| 8 000 | 1,54627 Kč | 12 370,16 Kč |
| 12 000 | 1,49718 Kč | 17 966,16 Kč |
| 20 000 | 1,44279 Kč | 28 855,80 Kč |
| 28 000 | 1,41100 Kč | 39 508,00 Kč |
| 40 000 | 1,38041 Kč | 55 216,40 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

