1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G1H102F080AA

DigiKey Part Number
445-5371-2-ND - Tape & Reel (TR)
445-5371-1-ND - Cut Tape (CT)
445-5371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H102F080AA
Description
CAP CER 1000PF 50V C0G 0603
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H102F080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2A102F080AATDK45 012445-5379-1-ND21,06000 KčUpgrade
C0603C102F5GACTUKEMET40 221399-C0603C102F5GACTUCT-ND26,28000 KčDirect
KGM15ACG1H102FTKYOCERA AVX23 087478-KGM15ACG1H102FTCT-ND4,80000 KčDirect
In-Stock: 6 994
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,94000 Kč17,94 Kč
1011,26200 Kč112,62 Kč
508,67580 Kč433,79 Kč
1007,87920 Kč787,92 Kč
5006,53028 Kč3 265,14 Kč
1 0006,11358 Kč6 113,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,33155 Kč21 326,20 Kč
8 0005,10579 Kč40 846,32 Kč
12 0004,99267 Kč59 912,04 Kč
20 0004,86728 Kč97 345,60 Kč
28 0004,79396 Kč134 230,88 Kč
40 0004,72342 Kč188 936,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,94000 Kč
Unit Price with VAT:21,70740 Kč