
B150OG0S | |
|---|---|
DigiKey Part Number | 1761-B150OG0S-ND |
Manufacturer | |
Manufacturer Product Number | B150OG0S |
Description | RF FILTER BAND PASS 14.5GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.5GHz Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 2.5dB 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B150OG0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 14.5GHz | |
Bandwidth | 3GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.375" L x 0.140" W (9.53mm x 3.56mm) | |
Height (Max) | 0.093" (2.36mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 532,15000 Kč | 2 532,15 Kč |
| 10 | 2 066,45500 Kč | 20 664,55 Kč |
| 25 | 1 905,61040 Kč | 47 640,26 Kč |
| 50 | 1 820,00160 Kč | 91 000,08 Kč |
| Unit Price without VAT: | 2 532,15000 Kč |
|---|---|
| Unit Price with VAT: | 3 063,90150 Kč |











