B150OG0S - Filter 14.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEB-B150OG0S

DigiKey Part Number
1761-DEB-B150OG0S-ND
Manufacturer
Manufacturer Product Number
DEB-B150OG0S
Description
EVAL BOARD FOR B150OG0S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
B150OG0S - Filter 14.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Type
Filter
Frequency
14.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
B150OG0S
Note
-
RF Type
-
RF Frequency
14.5GHz
Function
Filter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 295,03000 Kč11 295,03 Kč
109 743,32400 Kč97 433,24 Kč
Manufacturers Standard Package
Unit Price without VAT:11 295,03000 Kč
Unit Price with VAT:13 666,98630 Kč