
B150OG0S-T | |
|---|---|
DigiKey Part Number | 1761-B150OG0S-TTR-ND - Tape & Reel (TR) 1761-B150OG0S-TCT-ND - Cut Tape (CT) 1761-B150OG0S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B150OG0S-T |
Description | RF FILTER BAND PASS 14.5GHZ 3SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 2.5dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 14.5GHz Center | |
Bandwidth | 3GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.375" L x 0.140" W (9.53mm x 3.56mm) | |
Height (Max) | 0.093" (2.36mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 116,39000 Kč | 2 116,39 Kč |
| 10 | 1 821,59700 Kč | 18 215,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 377,99380 Kč | 137 799,38 Kč |
| Unit Price without VAT: | 2 116,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 560,83190 Kč |



