
B149MC1S | |
|---|---|
DigiKey Part Number | 1761-B149MC1S-ND |
Manufacturer | |
Manufacturer Product Number | B149MC1S |
Description | RF FILTER BAND PASS 15GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15GHz Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 2.5dB 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B149MC1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 15GHz | |
Bandwidth | 2GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.350" L x 0.200" W (8.89mm x 5.08mm) | |
Height (Max) | 0.098" (2.49mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 842,71000 Kč | 2 842,71 Kč |
| 10 | 2 319,83800 Kč | 23 198,38 Kč |
| 25 | 2 139,21760 Kč | 53 480,44 Kč |
| 50 | 2 072,24220 Kč | 103 612,11 Kč |
| Unit Price without VAT: | 2 842,71000 Kč |
|---|---|
| Unit Price with VAT: | 3 439,67910 Kč |




