Parametric Equivalent

MA4E2502H-1246 | |
|---|---|
DigiKey Part Number | 1465-1027-ND |
Manufacturer | |
Manufacturer Product Number | MA4E2502H-1246 |
Description | RF DIODE SCHOTTKY 5V 50MW DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky 5V 20 mA 50 mW Die |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.12pF @ 0V, 18GHz |
Manufacturer MACOM Technology Solutions | Power Dissipation (Max) 50 mW |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Package / Case Die |
Diode Type Schottky | Supplier Device Package Die |
Voltage - Peak Reverse (Max) 5V | Base Product Number |
Current - Max 20 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA4E2502L-1246 | MACOM Technology Solutions | 0 | 1465-1028-ND | 105,47715 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 106,38845 Kč | 21 277,69 Kč |
| 400 | 103,18943 Kč | 41 275,77 Kč |
| 600 | 101,58692 Kč | 60 952,15 Kč |
| 1 000 | 99,81189 Kč | 99 811,89 Kč |
| 1 400 | 98,77414 Kč | 138 283,80 Kč |
| 2 000 | 97,77624 Kč | 195 552,48 Kč |
| Unit Price without VAT: | 106,38845 Kč |
|---|---|
| Unit Price with VAT: | 128,73002 Kč |


