
ADRF5700BCCZN | |
|---|---|
DigiKey Part Number | 505-ADRF5700BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5700BCCZN |
Description | 100MHZ-22GHZ, DATT, 46DB, CUT-TA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB ~ 46dB 100 MHz ~ 22 GHz 50 Ohms 15dBm 20-VFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5700BCCZN Models |
Category | Frequency Range 100 MHz ~ 22 GHz |
Manufacturer Analog Devices Inc. | Power (Watts) 15dBm |
Packaging Strip | Impedance 50 Ohms |
Part Status Active | Package / Case 20-VFLGA Exposed Pad |
Attenuation Value 2dB ~ 46dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 150,83000 Kč | 2 150,83 Kč |
| 10 | 1 801,35500 Kč | 18 013,55 Kč |
| 25 | 1 714,08360 Kč | 42 852,09 Kč |
| 100 | 1 618,19200 Kč | 161 819,20 Kč |
| Unit Price without VAT: | 2 150,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 602,50430 Kč |










