
ADRF5700-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADRF5700-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5700-EVALZ |
Description | ADRF5700 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADRF5700 - Attenuator 100MHz ~ 22GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 100MHz ~ 22GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part ADRF5700 |
Part Status Active | RF Frequency 100MHz ~ 22GHz |
Type Attenuator | Function Attenuator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 106,62000 Kč | 9 106,62 Kč |
| Unit Price without VAT: | 9 106,62000 Kč |
|---|---|
| Unit Price with VAT: | 11 019,01020 Kč |


