32GHz Center Frequency Band Pass RF Filter (Radio Frequency) 8GHz Bandwidth 5.5dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFHKI-3142+

DigiKey Part Number
3157-BFHKI-3142+TR-ND - Tape & Reel (TR)
3157-BFHKI-3142+CT-ND - Cut Tape (CT)
3157-BFHKI-3142+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFHKI-3142+
Description
LTCC SMT BPF, 28 - 36 GHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32GHz Center Frequency Band Pass RF Filter (Radio Frequency) 8GHz Bandwidth 5.5dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
32GHz Center
Bandwidth
8GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
5.5dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.195" L x 0.144" W (4.95mm x 3.65mm)
Height (Max)
0.077" (1.96mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 186,60000 Kč1 186,60 Kč
20961,03650 Kč19 220,73 Kč
50913,37100 Kč45 668,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100778,60790 Kč77 860,79 Kč
200746,21645 Kč149 243,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 186,60000 Kč
Unit Price with VAT:1 435,78600 Kč