Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

97 99 353 | |
|---|---|
DigiKey Part Number | 2172-9799353-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 353 |
Description | CONN FERRULE DIN 16AWG BLK 200PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,22000 Kč | 219,22 Kč |
| 10 | 186,23100 Kč | 1 862,31 Kč |
| 25 | 174,56880 Kč | 4 364,22 Kč |
| 50 | 166,23280 Kč | 8 311,64 Kč |
| 100 | 158,29760 Kč | 15 829,76 Kč |
| 250 | 148,39120 Kč | 37 097,80 Kč |
| 500 | 141,31486 Kč | 70 657,43 Kč |
| 1 000 | 134,57828 Kč | 134 578,28 Kč |
| Unit Price without VAT: | 219,22000 Kč |
|---|---|
| Unit Price with VAT: | 265,25620 Kč |


















