Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

97 99 351 | |
|---|---|
DigiKey Part Number | 2172-9799351-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 351 |
Description | CONN FERRULE DIN 18AWG GRY 200PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Knipex Tools LP | Size 18 AWG (0.75mm²) |
Packaging Bag | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Gray |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1476080000 | Weidmüller | 5 580 | 281-1476080000CT-ND | 5,46000 Kč | Parametric Equivalent |
| 2091010000 | Weidmüller | 0 | 281-2091010000-ND | 3,14928 Kč | Parametric Equivalent |
| 216-242 | WAGO Corporation | 29 223 | 2946-216-242-ND | 9,45000 Kč | Parametric Equivalent |
| 2604650000 | Weidmüller | 0 | 281-2604650000-ND | 3,08188 Kč | Parametric Equivalent |
| 2868.0 | Altech Corporation | 0 | 2868.0-ND | 2,30978 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,04000 Kč | 186,04 Kč |
| 10 | 158,13600 Kč | 1 581,36 Kč |
| 25 | 148,22080 Kč | 3 705,52 Kč |
| 50 | 141,14020 Kč | 7 057,01 Kč |
| 100 | 134,40400 Kč | 13 440,40 Kč |
| 250 | 125,99136 Kč | 31 497,84 Kč |
| 500 | 119,98174 Kč | 59 990,87 Kč |
| 1 000 | 114,26146 Kč | 114 261,46 Kč |
| Unit Price without VAT: | 186,04000 Kč |
|---|---|
| Unit Price with VAT: | 225,10840 Kč |














