
1476080000 | |
|---|---|
DigiKey Part Number | 281-1476080000TR-ND - Tape & Reel (TR) 281-1476080000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1476080000 |
Description | H0,75/16D GR BD GSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 25 | 4,30880 Kč | 107,72 Kč |
| 50 | 4,10300 Kč | 205,15 Kč |
| 100 | 3,90770 Kč | 390,77 Kč |
| 250 | 3,66120 Kč | 915,30 Kč |
| 500 | 3,48650 Kč | 1 743,25 Kč |
| 1 000 | 3,31978 Kč | 3 319,78 Kč |
| 2 500 | 3,11165 Kč | 7 779,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,96307 Kč | 14 815,35 Kč |
| 10 000 | 2,82161 Kč | 28 216,10 Kč |
| 15 000 | 2,74203 Kč | 41 130,45 Kč |
| 25 000 | 2,64499 Kč | 66 124,75 Kč |
| 35 000 | 2,58298 Kč | 90 404,30 Kč |
| 50 000 | 2,51885 Kč | 125 942,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |




