Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FID1810GR | |
|---|---|
DigiKey Part Number | 1920-FID1810GR-ND |
Manufacturer | |
Manufacturer Product Number | FID1810GR |
Description | WIRE CONNECTOR, 18AWG/0.75SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size 18 AWG (0.75mm²) |
Packaging Bulk | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Gray |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2868.0 | Altech Corporation | 0 | 2868.0-ND | 2,29410 Kč | Parametric Equivalent |
| 2868.0/100 | Altech Corporation | 68 | 1920-1830-ND | 2,29000 Kč | Parametric Equivalent |
| FID1810GRM | Altech Corporation | 0 | 1920-FID1810GRM-ND | 152,87080 Kč | Parametric Equivalent |
| 1476080000 | Weidmüller | 5 580 | 281-1476080000CT-ND | 5,42000 Kč | Parametric Equivalent |
| 2091010000 | Weidmüller | 0 | 281-2091010000-ND | 3,12790 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 718,26676 Kč | 359 133,38 Kč |
| Unit Price without VAT: | 718,26676 Kč |
|---|---|
| Unit Price with VAT: | 869,10278 Kč |














