2100119 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 9,38500 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 25 144
Unit Price: 5,42000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 5 580
Unit Price: 5,42000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3,12790 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 24 131
Unit Price: 9,38000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3,20335 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,29410 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 437
Unit Price: 2,71000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 68
Unit Price: 2,29000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 7 233
Unit Price: 2,50000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 12 942
Unit Price: 3,75000 Kč
Datasheet

Parametric Equivalent


Knipex Tools LP
In Stock: 0
Unit Price: 184,78000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 718,26676 Kč
Datasheet
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2100119

DigiKey Part Number
277-2100119-ND
Manufacturer
Manufacturer Product Number
2100119
Description
Interconnect Misc
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
2100119 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
18 AWG (0.75mm²)
Packaging
Bulk
Length - Overall
16.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2100117Phoenix Contact0277-2100117-ND9,38500 KčParametric Equivalent
3201288Phoenix Contact25 144277-5637-ND5,42000 KčParametric Equivalent
1476080000Weidmüller5 580281-1476080000CT-ND5,42000 KčParametric Equivalent
2091010000Weidmüller0281-2091010000-ND3,12790 KčParametric Equivalent
216-242WAGO Corporation24 1312946-216-242-ND9,38000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0009,38498 Kč9 384,98 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38498 Kč
Unit Price with VAT:11,35583 Kč